807-030-547-101

Heilind Number:EDA807-030-547-101
Manufacturer:EDAC
Manufacturer Number:807-030-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-547-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for reliable performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. The Copper Alloy contacts deliver efficient power transmission, with a current rating of 5 A. Featuring a single row configuration with 30 positions, this connector offers seamless board-to-board connectivity at a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic setups with this essential component.