807-030-547-102

Heilind Number:EDA807-030-547-102
Manufacturer:EDAC
Manufacturer Number:807-030-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 30 positions with a pitch of .156 inches, perfect for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and performance, even in extreme conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts for optimal conductivity, it guarantees a steady amperage of 5A. With a straightforward straight mount orientation and a row spacing of .2 inches, installation is quick and efficient. Elevate your electronic assemblies with this essential component.