807-030-547-103

Heilind Number:EDA807-030-547-103
Manufacturer:EDAC
Manufacturer Number:807-030-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-547-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless connection with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a single row layout and 30 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to deliver seamless board-to-board connections with ease. Elevate your electronics experience with this essential component.