807-030-547-104

Heilind Number:EDA807-030-547-104
Manufacturer:EDAC
Manufacturer Number:807-030-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-547-104

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, the connector features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a single row of 30 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation and 5A amperage rating for secure and stable connections in your projects. Elevate your PCB assembly with this essential component.