807-030-547-112

Heilind Number:EDA807-030-547-112
Manufacturer:EDAC
Manufacturer Number:807-030-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-547-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient power delivery. Featuring a single row layout with 30 positions and a .156-inch pitch, it offers precise connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh conditions. Upgrade to our Card Edge Connector for seamless board-to-board connections with the utmost quality and durability.