807-030-553-101

Heilind Number:EDA807-030-553-101
Manufacturer:EDAC
Manufacturer Number:807-030-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-553-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, ensuring reliability in even the most demanding environments. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Perfect for space-saving applications, the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its superior quality and performance for your next project.