807-030-553-102

Heilind Number:EDA807-030-553-102
Manufacturer:EDAC
Manufacturer Number:807-030-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-553-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row configuration with thirty positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, even in tight spaces. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding applications where temperature fluctuations are common. Trust in its performance for reliable and uninterrupted connectivity.