807-030-554-101

Heilind Number:EDA807-030-554-101
Manufacturer:EDAC
Manufacturer Number:807-030-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-554-101

Detailed Description

Enhance your connectivity with our high-performing High Temp Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in challenging environments. With a single row design and 30 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Whether for industrial machinery or consumer electronics, its 5A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice. Perfect for board-to-board PCB connections, this right-angle mount connector is a must-have for your connectivity needs. Elevate your designs with this essential component.