807-030-554-103

Heilind Number:EDA807-030-554-103
Manufacturer:EDAC
Manufacturer Number:807-030-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-554-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable performance in demanding environments. With a single row design and 30 positions, it ensures efficient data transfer. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.