807-030-554-108

Heilind Number:EDA807-030-554-108
Manufacturer:EDAC
Manufacturer Number:807-030-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-554-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a green UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and conductivity. With a single row layout, it offers 30 positions and a pitch of .156 inches, suitable for various board-to-board applications. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for secure and efficient power distribution, with a 5A current rating. Ideal for industrial or commercial use, it's a vital component in any electronic setup. Elevate your connectivity with this essential product.