807-030-555-201

Heilind Number:EDA807-030-555-201
Manufacturer:EDAC
Manufacturer Number:807-030-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with 30 positions, it offers reliable connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in extreme conditions. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for your connectivity needs. Upgrade your systems with our top-of-the-line Card Edge Connector and experience superior performance like never before.