807-030-555-203

Heilind Number:EDA807-030-555-203
Manufacturer:EDAC
Manufacturer Number:807-030-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our durable Green High Temp Card Edge Connector. Designed for seamless integration, this connector features a dual-row setup with 30 positions for optimal signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in challenging conditions. Perfect for a wide range of applications, this connector is a crucial component in ensuring seamless and efficient electronic connectivity.