807-030-555-207

Heilind Number:EDA807-030-555-207
Manufacturer:EDAC
Manufacturer Number:807-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-555-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. Designed for straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in our quality products to keep your connections secure and efficient.