807-030-555-208

Heilind Number:EDA807-030-555-208
Manufacturer:EDAC
Manufacturer Number:807-030-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a double row configuration and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precision in assembly. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless board-to-board connections.