807-030-555-212

Heilind Number:EDA807-030-555-212
Manufacturer:EDAC
Manufacturer Number:807-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-555-212

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a sleek green finish. Engineered for durability, this connector features a 5 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior performance in challenging environments. With two rows and 30 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.