807-030-556-203

Heilind Number:EDA807-030-556-203
Manufacturer:EDAC
Manufacturer Number:807-030-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of copper alloy contacts spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity for up to 30 positions. Suitable for straight mounting orientation on PCBs, it withstands operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various industrial applications.