807-030-556-207

Heilind Number:EDA807-030-556-207
Manufacturer:EDAC
Manufacturer Number:807-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With two rows of Copper Alloy contacts, each pitch .156 inches apart, and a total of 30 positions, it offers ample connectivity options. The Straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.