807-030-556-212

Heilind Number:EDA807-030-556-212
Manufacturer:EDAC
Manufacturer Number:807-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector offers both visual appeal and reliable protection. Featuring two rows of high-quality Copper Alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 30 positions available for versatile configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C allows for consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component.