807-030-557-101

Heilind Number:EDA807-030-557-101
Manufacturer:EDAC
Manufacturer Number:807-030-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-557-101

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for top performance in demanding environments, this connector features a vibrant green color and a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. The 5A amperage rating and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Offering 30 positions and a .156-inch pitch, it guarantees efficient signal transmission. Its right-angle mount orientation and .2-inch row spacing provide flexibility in assembly, while its compliance with industry standards ensures quality and compatibility. Trust in our Card Edge Connector for seamless board-to-board connections in your projects, available now in our PCB Connectors collection.