807-030-557-102

Heilind Number:EDA807-030-557-102
Manufacturer:EDAC
Manufacturer Number:807-030-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-557-102

Detailed Description

Achieve reliable connections in high-temperature environments with this green Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 30 positions and a 5A amperage rating, it provides ample connectivity for your applications. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various installation needs. Trust in this connector for efficient board-to-board communication in demanding environments.