807-030-557-104

Heilind Number:EDA807-030-557-104
Manufacturer:EDAC
Manufacturer Number:807-030-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-557-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 30 positions for seamless PCB integration. The UL 94V-0 Diallyl Phthalate housing ensures safety and performance in various operating environments, with a robust Copper Alloy contact material for secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly from -40 to 105°C, this connector is ideal for demanding industrial applications, providing a vital link in your PCB connectivity setup. Trust in its quality construction for consistent and dependable performance.