807-030-557-112

Heilind Number:EDA807-030-557-112
Manufacturer:EDAC
Manufacturer Number:807-030-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-557-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance in high-temperature environments. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuitry, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your setup with this essential connector for optimal performance and longevity.