807-030-558-101

Heilind Number:EDA807-030-558-101
Manufacturer:EDAC
Manufacturer Number:807-030-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 30 positions, allowing for seamless board-to-board PCB connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures fire safety compliance. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Mountable at a right angle, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.