807-030-558-102

Heilind Number:EDA807-030-558-102
Manufacturer:EDAC
Manufacturer Number:807-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-102

Detailed Description

Upgrade your high temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission even in extreme conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Featuring 30 positions, it facilitates efficient data transfer for your electronic devices. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures stability in varied operating environments. Trust in this Green-colored connector for unparalleled durability and performance in your applications.