807-030-558-104

Heilind Number:EDA807-030-558-104
Manufacturer:EDAC
Manufacturer Number:807-030-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-104

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 30 positions, offering secure and efficient board-to-board PCB connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in diverse operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5A. Its right-angle mount orientation facilitates space-saving installation. Trust in our connector for seamless and robust electronic connections in your applications.