807-030-558-108

Heilind Number:EDA807-030-558-108
Manufacturer:EDAC
Manufacturer Number:807-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at up to 5 A. With a pitch of .156 inches and 30 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various settings. Perfect for applications requiring a robust and dependable connection solution.