807-030-558-201

Heilind Number:EDA807-030-558-201
Manufacturer:EDAC
Manufacturer Number:807-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a dual-row design and 30 positions, it offers ample connectivity for your PCB assemblies. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust and efficient board-to-board connectivity. Trust in our green-colored connector to deliver the quality and performance you need. Elevate your electronics with this essential component.