807-030-558-204

Heilind Number:EDA807-030-558-204
Manufacturer:EDAC
Manufacturer Number:807-030-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-204

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for exceptional durability. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 30 positions ensure versatile connectivity options. Perfect for space-saving applications, its right-angle mount orientation allows for easy integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic assembly project. Elevate your connections with this high-quality and high-temperature-resistant solution.