807-030-558-207

Heilind Number:EDA807-030-558-207
Manufacturer:EDAC
Manufacturer Number:807-030-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-558-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector offers a sleek and modern look while delivering exceptional functionality. With a current rating of 5 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission in a compact form factor. With 30 positions available, it offers ample connectivity options for your PCB applications. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in extreme conditions. Trust in our Card Edge Connector for seamless and reliable board-to-board connectivity in your electronic projects.