807-030-559-102

Heilind Number:EDA807-030-559-102
Manufacturer:EDAC
Manufacturer Number:807-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row of 30 positions, it offers reliable contact through Copper Alloy material, ensuring a steady amperage of 5A. The right-angle mount orientation and .156-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for high-temperature applications, this connector is a must-have for seamless board-to-board connectivity. Elevate your electronics with this essential component.