807-030-559-103

Heilind Number:EDA807-030-559-103
Manufacturer:EDAC
Manufacturer Number:807-030-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. With a single row housing accommodating 30 positions, this connector ensures seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in high-temperature environments, operating flawlessly between -40 to 105 °C. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, offers optimal conductivity. Its right-angle mount orientation facilitates easy installation, making it an essential component for your electronic assemblies. Trust in this connector for efficient and secure PCB connectivity in a variety of applications.