807-030-559-104

Heilind Number:EDA807-030-559-104
Manufacturer:EDAC
Manufacturer Number:807-030-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a right-angle mount orientation, it is perfect for space-saving board-to-board connections. Boasting a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The 30 positions, spaced at a pitch of .156 in with .2 in row spacing, offer ample room for your circuitry needs. Trust in its high-quality construction and precision engineering for seamless and durable connectivity in your electronic projects.