807-030-559-108

Heilind Number:EDA807-030-559-108
Manufacturer:EDAC
Manufacturer Number:807-030-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 30 positions, making it suitable for various applications. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering robust protection and peace of mind. Copper Alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector.