807-030-559-112

Heilind Number:EDA807-030-559-112
Manufacturer:EDAC
Manufacturer Number:807-030-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 30 positions, offering seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures long-lasting reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this essential component, a must-have in your electronic inventory.