807-030-559-201

Heilind Number:EDA807-030-559-201
Manufacturer:EDAC
Manufacturer Number:807-030-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a 30-position, dual-row configuration, making it ideal for high-density applications. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers precise and reliable connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both safety and conductivity. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your board-to-board connections with this essential component.