807-030-560-201

Heilind Number:EDA807-030-560-201
Manufacturer:EDAC
Manufacturer Number:807-030-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-560-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for reliability in demanding environments, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a dual-row configuration and 30 positions, it offers ample connectivity options. The copper alloy contact material provides efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.