807-030-560-203

Heilind Number:EDA807-030-560-203
Manufacturer:EDAC
Manufacturer Number:807-030-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-560-203

Detailed Description

Enhance your electronic connections with this high temp card edge connector. Designed for optimal performance, it features a vibrant green color and is capable of handling up to 5A of current. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in any application. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156" pitch and .2" row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component.