807-031-401-101

Heilind Number:EDA807-031-401-101
Manufacturer:EDAC
Manufacturer Number:807-031-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-101

Detailed Description

Introducing our 807-031-401-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row layout and 31 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing provide easy installation, while the straight mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and efficiency of our Card Edge Connector to keep your electronics running smoothly.