807-031-401-102

Heilind Number:EDA807-031-401-102
Manufacturer:EDAC
Manufacturer Number:807-031-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a striking green color. With a single row layout and a total of 31 positions, it offers seamless connectivity in a compact form factor. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its straight mount orientation and a pitch of .156 inches, combined with a row spacing of .2 inches, facilitate easy installation and efficient signal transmission. Trust in the 807-031-401-102 for your high-temperature connectivity needs.