807-031-401-103

Heilind Number:EDA807-031-401-103
Manufacturer:EDAC
Manufacturer Number:807-031-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row configuration, featuring 31 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assemblies with this essential component, available now in our extensive range of board-to-board connectors.