807-031-401-104

Heilind Number:EDA807-031-401-104
Manufacturer:EDAC
Manufacturer Number:807-031-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-104

Detailed Description

Introducing the 807-031-401-104, a cutting-edge High Temp Card Edge Connector designed to meet the demands of advanced electronic applications. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and a total of 31 positions, it offers seamless connectivity for your PCB assembly needs. Crafted with precision, the contacts are made from high-quality Copper Alloy, guaranteeing reliable performance. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in harsh environments. Elevate your connectivity solutions with this essential component, available now in our comprehensive range of PCB Connectors.