807-031-401-107

Heilind Number:EDA807-031-401-107
Manufacturer:EDAC
Manufacturer Number:807-031-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional heat resistance and durability. With a single row layout and 31 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for a wide operating temperature range of -40 to 105°C, this connector is perfect for use in industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience seamless performance even in harsh conditions.