807-031-401-108

Heilind Number:EDA807-031-401-108
Manufacturer:EDAC
Manufacturer Number:807-031-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in even the most demanding environments. This innovative connector features a vibrant Green color, making it easy to identify amongst your components. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. The connector boasts a single row configuration with 31 positions, each crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C guarantees performance stability in extreme conditions. Trust in the 807-031-401-108 connector for your critical applications in industries such as telecommunications, automotive, and industrial automation. Elevate your connectivity experience with this essential component from our extensive range of PCB connectors.