807-031-401-112

Heilind Number:EDA807-031-401-112
Manufacturer:EDAC
Manufacturer Number:807-031-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 31 copper alloy contacts, it offers a high amperage rating of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in industrial, automotive, and aerospace settings. Trust in its straight mount orientation for a seamless installation process. Elevate your PCB connectivity with the reliability and performance of our High Temp Card Edge Connector.