807-031-405-101

Heilind Number:EDA807-031-405-101
Manufacturer:EDAC
Manufacturer Number:807-031-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-405-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding industrial environments. Engineered for optimal power transmission, this connector boasts a robust 5A amperage capacity, ensuring reliable operation even in high-power applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and flame retardancy. With a single row configuration and 31 positions, this connector offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity and corrosion resistance, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of electronic devices, this connector is rated for operation in temperatures ranging from -40 to 105°C, making it ideal for use in harsh industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your board-to-board connectivity needs.