807-031-405-102

Heilind Number:EDA807-031-405-102
Manufacturer:EDAC
Manufacturer Number:807-031-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers visual appeal but also guarantees superior heat resistance. Engineered for reliability, each of the 31 positions features copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the single-row configuration and straight mount orientation make installation a breeze. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in industrial and automotive settings. Trust in our product to deliver uncompromising quality and performance in every connection.