807-031-405-104

Heilind Number:EDA807-031-405-104
Manufacturer:EDAC
Manufacturer Number:807-031-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, 807-031-405-104, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The copper alloy contact material and 31 positions offer secure connectivity, while the .156" pitch and .2" row spacing make it ideal for precise PCB connections. Engineered for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high performance and reliability. Explore the full range of our PCB connectors and elevate your connectivity solutions with ease.