807-031-405-108

Heilind Number:EDA807-031-405-108
Manufacturer:EDAC
Manufacturer Number:807-031-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-405-108

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 31 positions, it offers seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is non-negotiable. Trust in its .156-inch pitch and .2-inch row spacing for precise connections. Whether you're a manufacturer, engineer, or hobbyist, this connector, found in our extensive range of PCB connectors, is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience the difference in performance and reliability.