807-031-405-112

Heilind Number:EDA807-031-405-112
Manufacturer:EDAC
Manufacturer Number:807-031-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Engineered for performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row design and 31 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing efficient power transmission with an amperage rating of 5A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity with confidence and trust in the quality of our High Temp Card Edge Connector.