807-031-421-103

Heilind Number:EDA807-031-421-103
Manufacturer:EDAC
Manufacturer Number:807-031-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-421-103

Detailed Description

Introducing our 807-031-421-103 High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board PCB connections. Designed for industrial applications, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and safety compliance. Featuring a single row layout with 31 positions, each contact is meticulously crafted from Copper Alloy for optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in even the harshest environments. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and efficient PCB connectivity in your next project. Explore our extensive range of connectors under the Products category to find the perfect solution for your needs.